What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-1736/B

1736B Power Meter, 100 To 240 V, Dimensions 198 Cm X 167 Cm X 9 Cm
$ 7,064.923
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-1736/B.

Farnell

Datasheet10 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fluke FLUKE-1736/B provided by its distributors.

1736B Power Meter, 100 To 240 V, Dimensions 198 Cm X 167 Cm X 9 Cm
FLUKE-1736/B - Fluke Power Logger Basic Version (4563561)
3-PHASE ENERGY LOGGER, BASIC VERSION, FLUKE CONNECT SERIES
Fluke , 1736, , , , TDD, THD , THD , , , , 4
METER Power Logger 3 Ph with soft case
3 Phase Power Logger; Analyzer Functions:Current, Energy, Frequency, Harmonics, Power, Voltage; No. Of Channels:4 Channel; Voltage Range Rms:1Kv; Bandwidth:3.5Khz; External Height:167Mm; External Width:198Mm; External Depth:55Mm Rohs Compliant: Yes |Fluke Electronics FLUKE 1736/B

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 1736/B
  • FLUKE1736/B