Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke FLUKE-116

Fluke 116 True-RMS AC/DC HVAC Multimeter with Temperature and Microamp Measurements
$ 288.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-116.

element14 APAC

Datasheet2 pages19 years ago

Newark

TME

Farnell

Jameco (USA)

Inventory History

3 month trend:
-31.94%

Descriptions

Descriptions of Fluke FLUKE-116 provided by its distributors.

Fluke 116 True-RMS AC/DC HVAC Multimeter with Temperature and Microamp Measurements
Series 11X Digital Multimeter, Maximum AC Current Measurement 0.1, Battery
FLUKE 116 Digital HVAC Multimeter True-RMS 600V 600uA 50kHz 40MOhm 9999uF
DIGITAL MULTIMETER, AUTO/MANUAL, 600V; DMM Functions: Current, Voltage, Capacitance, Resistance, Temperature; Current Measure AC Max: 600µA; Current Measure DC Max: 600µA; Voltage Measure AC Max: 600V; Voltage Measure DC Max
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:0 to 600; Voltage Measuring Range AC:0 to 600; Resistance Measuring Range:600ohm to 40Mohm; Frequency Measuring Range:99.99Hz to 50kHz ;
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC uA = 600 / Current Measuring Range Max. - DC uA = 600 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. kHz = 50 / Capacitance Max. uF = 9999 / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 400 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 400 / Weight g = 550

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116
  • 2538803
  • FLUKE 116
  • FLUKE 116.
  • FLUKE 116..
  • FLUKE 116/EUR
  • FLUKE-116 EUR
  • FLUKE-116.
  • FLUKE116
  • FLUKE116 EUR