Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke FLUKE-113

Digital Multimeter with VCHEK LoZ Low Impedance Measurement Function and Backlit Display
$ 184.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-113.

JRH Electronics

Datasheet12 pages14 years ago

Electro Sonic

Farnell

TME

Jameco (USA)

Inventory History

3 month trend:
-13.30%

Descriptions

Descriptions of Fluke FLUKE-113 provided by its distributors.

Digital Multimeter with VCHEK LoZ Low Impedance Measurement Function and Backlit Display
Digital Multimeter, 600 V Max DC, 0 V Max AC, TRMS, 6,000 Instrument Counts, Backlit LCD
Digital Multimeter; 6V/60V/600V; 600 Ohms-60 kOhms; W/Test Leads/Battery/User Manual
Fluke 113 Handheld Multimeter, True RMS, 600V AC Max Voltage Measurement
MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT DMM Type:Handheld; Voltage Measuring Range DC:6.0V, 60.0V, 600.0V; Voltage Measuring Range AC:6.0V, 60.0V, 600.0V; Resistance Measuring Range:600ohm to 60kohm ;
DIGITAL MULTIMETER, HH, TRMS, 6000, 600V; DMM Functions: Voltage, Capacitance, Resistance; Current Measure AC Max: -; Current Measure DC Max: -; Voltage Measure AC; Available until stocks are exhausted Alternative available
Number of Digits = 3-3/4 Digits / Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Resistance Measuring Range Max. MOhm = 40 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 400 / Weight g = 404

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113
  • 3078875
  • FLUKE 113
  • FLUKE-113 EUR
  • FLUKE-113.
  • FLUKE113
  • FLUKE113 EUR