Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke FLK-A3000FC

Digital Clamp Meter, LCD, 400 A, 1.3 in (33 mm) Jaw Capacity, CAT III 600V Safety Rating
$ 297.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLK-A3000FC.

JRH Electronics

Datasheet3 pages11 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.57%

Descriptions

Descriptions of Fluke FLK-A3000FC provided by its distributors.

Digital Clamp Meter, LCD, 400 A, 1.3 in (33 mm) Jaw Capacity, CAT III 600V Safety Rating
Fluke clamp ammeter, A3000 FCseries, Measure maximum400A Alternating current
FLUKE A3000 FC CLAMPMETER, MAX CURRENT 400A AC CAT III 600 V
A3000 FC Wireless AC Current Clamp Module
CLAMP METER, AC CURRENT, 400 A, TRUE RMS;
CURRENT CLAMP METER CAT III 600V
Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 400 / Current Measuring Range Max. - DC A = 400 / Jaw Opening Size mm = 34 / Number of Digits = 3-1/2 Digits / Conductor Diameter mm = 34 / Display Type = LCD / Safety Category = CAT III 600 V / Battery Type = 2x AA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLK-A3000 FC
  • FLK-A3000FC.