Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke C116

Fluke C116 Soft Case, 9, 5"x9"x2, 6", Polyester, Adjustable Padding, Fits 87V, 170 Series DMM
$ 58.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke C116.

Electro Sonic

Datasheet2 pages6 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-44.61%

Descriptions

Descriptions of Fluke C116 provided by its distributors.

Fluke C116 Soft Case, 9,5"x9"x2,6", Polyester, Adjustable Padding, Fits 87V, 170 Series DMM
Accessory Type = Soft Carrying Case / Suitable for = Fluke 233/237/289/20/70/11X/87V/170 Series Digital Multimeter / Case & Holster Colour = Black / Case & Holster Material = Polyester
FLUKE Fluke-C116 Soft Carrying Case, 2x8-3/4x8-3/4, Ylw/Blk. More details: Soft Carrying Case, Material Polyester, Overall Height 2 In., Overall Width 8-3/4 In., Overall Depth 8-3/4 In., Color Yellow/Black, For Use With Mfr. No. 20, 70, 11X, 170 Series, Features Adjustable Padded Space with a Moveable Divider, Weather-Resistant Zipper Yes, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C116.
  • FLUKE C116
  • FLUKE-C116