Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke C115

Fluke C115 Soft Case, 9.5"x8"x3", Polyester, Padded Pockets, Fits 20, 70, 11x, 170 Series DMM
$ 61.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke C115.

Electro Sonic

Datasheet2 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.65%

Supply Chain

Introduction Date2024-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fluke C115 provided by its distributors.

Fluke C115 Soft Case, 9.5"x8"x3", Polyester, Padded Pockets, Fits 20, 70, 11x, 170 Series DMM
Multimeter Carrying Case Body Material:Polyester ; For Use With:Fluke 20, 70, 11X, 170 Series digital multimeters; Color:Black and yellow ;
Accessory Type = Soft Carrying Case / Suitable for = Fluke 20/70/11X/170 Series Digital Multimeter / Number of Pockets = 2 / Case & Holster Colour = Black / Case & Holster Material = Polyester
FLUKE Fluke-C115 Soft Carrying Case, 2 In. H, 9 InD, Blk/Ylw. More details: Soft Carrying Case, Material Polyester, Overall Height 2 In., Overall Width 7 In., Overall Depth 9 In., Color Yellow/Black, For Use With Mfr. No. 20, 70, 11X, 170 Series, Features (2) Padded Pockets, Weather-Resistant Zipper Yes, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2826063
  • C115.
  • FLUKE C115
  • FLUKE-C115