Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke BC190/813

Tester Power Supply Adapter 120V Input 17.8V Output 2-Wire Plug
$ 124.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke BC190/813.

Newark

Datasheet2 pages18 years ago

Descriptions

Descriptions of Fluke BC190/813 provided by its distributors.

Tester Power Supply Adapter 120V Input 17.8V Output 2-Wire Plug
BATTERY CHARGER, US | Fluke BC190/813
Battery Charger/Power Adapter, 840 mA
Battery Charger, 17.8V, 840Ma; Accessory Type:Battery Charger; For Use With:Fluke Scopemeter 190 Series Test Tool; Product Range:Scopemeter 190 Series; Battery Charger Type:Plug In; Supply Voltage:120V Rohs Compliant: Na |Fluke Electronics BC190/813

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3379356