Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke AC288

Fluke AC288 Suregrip Terminal Block Probe, Insulated, 8.4 mm Long Tip, Black/Red, AC Series
$ 56.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke AC288.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
-2.56%

Descriptions

Descriptions of Fluke AC288 provided by its distributors.

Fluke AC288 Suregrip Terminal Block Probe, Insulated, 8.4 mm Long Tip, Black/Red, AC Series
SureGrip Terminal Block Probe (2) Probes Black and Red Cat IV 600V Cat III 1000V 1A
Conn Test Probe PL 1 POS Crimp ST Cable Mount 1 Port
EXTENSION LEAD SET CAT III 1000 V CAT IV 600 V
Retractable Terminal BlockProbeSet,1000V
Fluke Test Probe, +55°C Max, -20°C Min
Probe Type = Needle / Size (Diameter) mm = 1 / Suitable for = TL224, TL222 or TL221 Test Leads / Connector Colour = Black, Red
SUREGRIP TERMINAL BLOCK PROBE SET
TEST PROBE TYPE:TERMINAL BLOCK;

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC288.