Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke AC285-FTP

Fluke 4073928 AC285-FTP safety terminal set 4mm CAT III-IV 1000/600 V black/red
$ 55.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke AC285-FTP.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-6.38%

Descriptions

Descriptions of Fluke AC285-FTP provided by its distributors.

Fluke 4073928 AC285-FTP safety terminal set 4mm CAT III-IV 1000/600 V black/red
ALLIGATOR CLIPS; Connector Type:Alligator Clip; Jaw Opening Max:20mm; Current Rating:10A; Insulator Colour:Black, Red; Termination Method:(Not Applicable); SVHC:No SVHC (20-Jun-2013)
Clip Type = Crocodile Clip / Termination Type = Socket / Clip Colour = Black / Clip Colour = Red / Jaw Opening Max. mm = 20 / Rated Voltage kV = 1 / Rated Current A = 10 / Contact Material = Nickel-Plated Steel

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4073928
  • AC285-FTP.
  • AC285FTP