FLIR VS80-KIT-2

Videoscope Kit with 2-Way Articulating 4.5mm x 1m long probe
$ 4,336.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR VS80-KIT-2.

TME

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of FLIR VS80-KIT-2 provided by its distributors.

Videoscope Kit with 2-Way Articulating 4.5mm x 1m long probe
VIDEOSCOPE KIT,1280X720PIXEL/4.5MM X 1M; Product Range:FLIR VS80 Series; Camera Head Diameter:4.5mm; Resolution:1280 x 720 Pixels; Magnification:-; Output Connection:USB, Wi-Fi
Focus Distance Min. mm = 10 / Camera Resolution = 1280 x 720 / Display Resolution = 1024 x 600 / Field of View = 90° / Image Storage = 32 GB Micro SD Card / Interface Type = HDMI / Interface Type = USB / Interface Type = Wi-Fi / Protection Rating = IP54 / Protection Rating = IP67

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS80KIT2