FLIR MR265

Moisture Meter and Thermal Imager with MSX
$ 1,337.97

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of FLIR MR265 provided by its distributors.

Moisture Meter and Thermal Imager with MSX
Thermal Imager, 160 X 120, 9Hz; Temperature Min:0°C; Temperature Max:100°C; Ir Resolution:160 X 120; Thermal Sensitivity (Netd):0.15K; Field Of View (H X V):57° X 44°; Ir Focus Distance Min:-; Image Capture Frequency:9Hz |Flir MR265
Moisture Content Range Min. % = 7 / Moisture Content Range Max. % = 100 / Moisture Resolution % = 0.1 / Moisture Accuracy (±) % = 1.5 / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 100 / Display Type = QVGA / Sensor / Thermocouple Type = Pin Moisture / Sensor / Thermocouple Type = Pinless Moisture / Battery Type = Rechargeable / Battery Life h = 10 / Interface Type = USB / Interface Type = RJ45

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation