Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR IRW-3S

FLIR IRW-3S Infrared Window, 3739 sq. mm, IP67, SS

$ 459
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR IRW-3S.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+660%

Descriptions

Descriptions of FLIR IRW-3S provided by its distributors.

FLIR IRW-3S Infrared Window,3739 sq. mm,IP67,SS
FLIR IRW Stainless Steel InfraRed Window 3"
Ir Window, Electrical Equipments; Tipo De Accesorio:Ir Window 3"; Para Usar Con:Flir Electrical Equipments |Flir IRW-3S
IR WINDOW, 3", 69MM, SS; Viewing Aperture Diameter: 69mm; IP Rating: IP67; NEMA Rating: NEMA 4, 12; For Use With: FLIR Electrical Equipments; Product Range: IRW Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRW3S