Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR IRW-12PC

Flir Aluminum Large Format Ir Inspection Window 12In |Flir IRW-12PC

$ 799
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR IRW-12PC.

Burklin Elektronik

Datasheet2 pages7 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of FLIR IRW-12PC provided by its distributors.

Flir Aluminum Large Format Ir Inspection Window 12In |Flir IRW-12PC
IR inspection window, for thermal imaging camera, IRW-12PC
FLIR IRW-12PC Infrared Window,206mm H x 305mm W,IP65
Large Format IR Inspection Window 12" 236 mm
INFRARED WINDOW, IP65/NEMA 4X, INDOOR; Viewing Aperture Diameter: -; IP Rating: IP65; NEMA Rating: NEMA 4X; For Use With: FLIR Electrical Equipments; Product Range: IRW Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRW12PC