Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR FLIR E5 PRO

Infrared Camera, 160x120 Resolution/9Hz/-20-400C
$ 1,709.99
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR FLIR E5 PRO.

TME

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+251%

Descriptions

Descriptions of FLIR FLIR E5 PRO provided by its distributors.

Infrared Camera, 160x120 Resolution/9Hz/-20-400C
INFRARED CAMERA, 160 X 120, 9HZ; Temperature Min:-20°C; Temperature Max:400°C; IR Resolution:160 x 120; Thermal Sensitivity (NETD):0.06°C; Field of View (H X V):33° x 25°; IR Focus Distance Min:360mm; Image Capture Frequency:9Hz
Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 400 / Detector Resolution = 160 x 120 / Field of View = 33 x 25° / Focus Type = Focus-Free / Focus Distance Min. mm = 360 / Interface Type = USB / Interface Type = Wi-Fi / Thermal Sensitivity mK = 60 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 640 x 480 / Display Size " = 3.5 / Image Capture Frequency Hz = 9 / Image Storage = Internal Memory / Protection Rating = IP54

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLIR E5PRO