Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR DM285-FLEX-KIT

FLIR Professional Imaging Multimeter Kit includes: DM285-KIT + TA10-F + TA74
$ 996.656
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR DM285-FLEX-KIT.

Farnell

Datasheet2 pages9 years ago

Descriptions

Descriptions of FLIR DM285-FLEX-KIT provided by its distributors.

FLIR Professional Imaging Multimeter Kit includes: DM285-KIT + TA10-F + TA74
TRMS thermal image multimeter DM285-FLEX-KIT, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 2 mF to 10 mF, CAT III 1000 V, CAT IV 600 V
Voltage Measuring Range = AC: 600 mV ... 1 kV / Voltage Measuring Range = DC: 600 mV ... 1 kV / Current Measuring Range Min. - AC uA = 4 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC uA = 4 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. MOhm = 6 / Frequency Max. kHz = 100 / Other Measuring Ranges = Capacitance: 10 mF / Other Measuring Ranges = Temperature: -40 ... 400 °C / Display Type = TFT / Battery Type = 3x AA, 1.5 V / Battery Life h = 12 / DMM Type = Handheld / Continuity Check = Yes / Calibrated = No

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation