Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR CM85-2

1000 A True RMS Power Clamp Meter with Wireless METERLiNK
$ 569

Price and Stock

Inventory History

3 month trend:
-62.50%

Descriptions

Descriptions of FLIR CM85-2 provided by its distributors.

1000 A True RMS Power Clamp Meter with Wireless METERLiNK
Clamp Meter, True Rms, 999.9V, 999.9A; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure Ac Max:999.9A; Voltage Measure Ac Max:999.9V; Voltage Measure Dc Max:999.9V |Flir CM85-2
Type of Measurement = TRMS / Current Measuring Range = AC: 0 ... 1 kA / Current Measuring Range = DC: 0 ... 1 kA / Voltage Measuring Range = AC: 0 ... 1 kV / Voltage Measuring Range = DC: 0 ... 1 kV / Power Measuring Range Max. MW = 1 / Frequency Measuring Range Max. kHz = 10 / Frequency Measuring Range Min. Hz = 20 / Capacitance Max. uF = 4000 / Frequency Max. kHz = 10 / Jaw Opening Size mm = 45 / Interface Type = Bluetooth / Display Type = Backlit LCD / Battery Type = 6x AAA

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation