Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

First Aid Only A-100

FIRST AID ONLY A100 Bandage, Plastic, 3/4x3, PK25. More details: Adhesive Bandages, Beige, Material Plastic,...

Submit Request for Quote

Unfortunately we do not know of any distributors for A-100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of First Aid Only A-100 provided by its distributors.

FIRST AID ONLY A100 Bandage, Plastic, 3/4x3, PK25. More details: Adhesive Bandages, Beige, Material Plastic, Waterproof No, Latex Free, Package Type Box, Length 3/4 In., Width 3 In., Metal Detectable No, For Use With First Aid Kits, Wound Care, Includes (25) 3/4 x 3 In. Adhesive Bandages, Package Quantity 25

Manufacturer Aliases

First Aid Only has several brands around the world that distributors may use as alternate names. First Aid Only may also be known as the following names:

  • FIRST AID ONLY INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • A100