Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Finder 32.21.7.024.4300

Subminiature Relay, Spst-No, 6A, 250Vac; |Finder Relays, Inc. 32.21.7.024.4300
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 32.21.7.024.4300.

IHS

Datasheet6 pages6 years ago

TME

Inventory History

3 month trend:
+1.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Finder 32.21.7.024.4300 provided by its distributors.

Subminiature Relay, Spst-No, 6A, 250Vac; |Finder Relays, Inc. 32.21.7.024.4300
Min. PCB Relay, SPST-NO 6A, 24V DC, AgSnO2, 20PK
Universal relay Through hole mounting
Electromagnetic relay; contact rating current 6A; coil voltage 24VDC; 1 make contact (1A); coil power 200mW; 3A/30VDC; 6A/230VAC
Sub Miniature PCB Power Relays
Coil Resistance kOhm = 2.88 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = 32 / Width mm = 10 / Relay Type = Subminiature / Coil Voltage - DC V = 24 / Length mm = 20 / Height mm = 10.7 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 400

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH