What’s new: Find the right parts faster with our redesigned experience

Learn more

Figaro TGS822

TGS822-A00 Alcohol EtOH sensor (50-5000ppm) /100/R case, RoHS, Figaro

$ 17.996
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Figaro TGS822.

SOS electronic

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Figaro TGS822 provided by its distributors.

TGS822-A00 Alcohol EtOH sensor (50-5000ppm) /100/R case, RoHS, Figaro
MOS-Type organic solvent vapors sensor; range: 50-5000ppm C2H5OH; supply: 5V; power: 660mW - LTB: 31.12.2026
Air Quality Sensor Gas Sensor 5V 6-Pin
Detected Gas = Vapours / Detected Gas = Organic Solvents / Detected Gas = Carbon Monoxide / Power Consumption - Heating mW = 660 / Supply Voltage Min. V = 4.8 / Supply Voltage Max. V = 5.2 / Pins = 6 / Mounting Type = Through Hole / Diameter mm = 17 / Height mm = 16.5 / Heating Resistance Ohm = 38

Manufacturer Aliases

Figaro has several brands around the world that distributors may use as alternate names. Figaro may also be known as the following names:

  • Figaro Engineering
  • Figaro Engineering Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGS 822
  • TGS-822