What’s new: Find the right parts faster with our redesigned experience

Learn more

Figaro TGS2610-C00

MOS-type propane, butane gas sensor; range: 1-25%LEL; supply: 5V; power: 280mW
$ 17.466

Price and Stock

Inventory History

3 month trend:
+20.00%

CAD Models

Download Figaro TGS2610-C00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Figaro TGS2610-C00 provided by its distributors.

MOS-type propane, butane gas sensor; range: 1-25%LEL; supply: 5V; power: 280mW
TGS2610-C00 LP gas sensor, propane/LPG/ (500-10.000ppm) /50/RoHS/Figaro
Figaro TGS 2610-C LP Gas Sensor
Detected Gas = LP / Power Consumption - Heating mW = 280 / Supply Voltage Min. V = 4.8 / Supply Voltage Max. V = 5.2 / Package Type = TO-5 / Pins = 4 / Mounting Type = Through Hole / Diameter mm = 9.2 / Heating Resistance Ohm = 59

Manufacturer Aliases

Figaro has several brands around the world that distributors may use as alternate names. Figaro may also be known as the following names:

  • Figaro Engineering
  • Figaro Engineering Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGS 2610-C00
  • TGS2610C00