Figaro TGS2600

MOS-type air pollutants gas sensor; range: 1-30ppm H2; supply: 5V; power: 210mW
$ 15.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Figaro TGS2600.

Upverter

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-34.31%

CAD Models

Download Figaro TGS2600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Figaro TGS2600 provided by its distributors.

MOS-type air pollutants gas sensor; range: 1-30ppm H2; supply: 5V; power: 210mW
Air Quality Sensor Carbon Monoxide 5V 4-Pin TO-5
Detected Gas = Hydrogen / Detected Gas = Carbon Monoxide / Power Consumption - Heating mW = 210 / Supply Voltage Min. V = 4.8 / Supply Voltage Max. V = 5.1 / Package Type = TO-5 / Pins = 4 / Mounting Type = Through Hole / Diameter mm = 9.2 / Height mm = 7.8 / Heating Resistance Ohm = 83

Manufacturer Aliases

Figaro has several brands around the world that distributors may use as alternate names. Figaro may also be known as the following names:

  • Figaro Engineering
  • Figaro Engineering Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGS 2600
  • TGS-2600