Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fibox FEM 8-13

ACCESSORIES FEM 8-13 Membrane cable glan
$ 0.756
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox FEM 8-13.

TME

Datasheet40 pages5 years ago
Datasheet40 pages6 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-25.79%

Descriptions

Descriptions of Fibox FEM 8-13 provided by its distributors.

ACCESSORIES FEM 8-13 Membrane cable glan
RS APAC
CABLE GLAND, EPDM, 8-13MM, LIGHT GREY;
Panel Thickness Max. mm = 4 / Panel Thickness Min. mm = 1 / Panel Hole Diameter mm = 20.5 / Grommet Material = EPDM Rubber / Grommet Colour = Grey / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -40 / Cable Diameter Min. mm = 8 / Cable Diameter Max. mm = 13 / Height mm = 20 / IP Rating = IP67

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FEM8-13