Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fibox AR181610CHSSL

Pc Enclosure, 16" Wide X 10" Deep X 18" High, Hinged Cover, Ss Lockable Latch
$ 232.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox AR181610CHSSL.

Official Datasheet18 years ago

Inventory History

3 month trend:
-29.06%

Descriptions

Descriptions of Fibox AR181610CHSSL provided by its distributors.

PC ENCLOSURE, 16" WIDE X 10" DEEP X 18" HIGH, HINGED COVER, SS LOCKABLE LATCH
Enclosure Plast, Multipurpose, Pc; |Fibox AR181610CHSSL
BOX PLAS GRY 19.400"L X 17.110"W
BOX PLAS LGT GRY 19.4"LX17.11"W
ENCLOSURE, HINGED, MULTIPURPOSE, PC, GRY; Enclosure Type: De m ltiples fines; Enclosure Material: Polycarbonate; External Height - Metric: 457mm; External Width - Metric: 406mm; External Depth - Metric: 25 09P2687

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH