Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fibox AR16148CHSSL

Pc Enclosure, 14" Wide X 8" Deep X 16" High, Hinged Cover, Ss Lockable Latch
$ 293.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox AR16148CHSSL.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.07%

Descriptions

Descriptions of Fibox AR16148CHSSL provided by its distributors.

PC ENCLOSURE, 14" WIDE X 8" DEEP X 16" HIGH, HINGED COVER, SS LOCKABLE LATCH
Enclosure Plast, Multipurpose, Pc; |Fibox AR16148CHSSL
BOX PLAS GRY 17.440"L X 15.120"W
ENCLOSURE, MULTIPURPOSE, HINGED, PC, GRY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:406mm; External Width - Metric:406mm; External Depth - Metric:203mm; IP Rating:IP66, IP67

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH