Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Festo ZRS 10PACK.

Product Type = Spare Blade / Suitable for = 20 mm tubing / Length mm = 30 / Depth mm = 0.5 / Width mm = 25
$ 73.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo ZRS 10PACK..

Farnell

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.26%

Descriptions

Descriptions of Festo ZRS 10PACK. provided by its distributors.

Product Type = Spare Blade / Suitable for = 20 mm tubing / Length mm = 30 / Depth mm = 0.5 / Width mm = 25
Blade, Pneumatic Connector; |Festo ZRS 10PACK.
Festo, 20 mm Cutting knife plastic pipe
SPARE BLADES FOR ZRS TUBING CUTTER

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZRS10PACK
  • ZRS10PACK.