Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Festo NPQP-L-R14-Q6-FD-P10

Festo Threaded tee Pneumatic joint, NPQPseries, R 1/4push-in 6 mm, Made of polypropylene
$ 15.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo NPQP-L-R14-Q6-FD-P10.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
+9.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Festo NPQP-L-R14-Q6-FD-P10 provided by its distributors.

Festo Threaded tee Pneumatic joint, NPQPseries, R 1/4push-in 6 mm, Made of polypropylene
FESTO NPQP-L-R14-Q6-FD-P10 Push-In L-Fitting NPQP-L-R14-Q6-FD-P10
FITTING, L, PP, FDA APPROVED, R1/4 MALE TO 6MM CONN
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = R1/4", Male Thread / Connection Size B = Ø6 mm, Push-In Connector / Fitting Material = Polypropylene (PP) / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Max. bar = 10 / Series = NPQP / Overall Length mm = 47.9

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON