Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Festo 7803

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 177.72
Production

Price and Stock

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Festo 7803 provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
FESTO 7803 Pneumatic Valve VL/O-3-1/8-B -0.95 to 10 bar 1 piece
PNEUMATIC VALVE, G1/8, 10BAR ROHS COMPLIANT: YES
pneumatic valve VL/O-3-1/8-B Depending on the choice of connection, normally-open or normally-closed function. Valve function=3/2 open/closed, monostable, Type of actuation=pneumatic, Width=26 mm, Standard nominal flow rate=500 l/min, Operating pressure=-0,95 - 10 bar Valve function 3/2 open/closed, monostable Type of actuation pneumatic Width 26 mm Standard nominal flow rate 500 l/min Operating pressure '-0.95 ... 10 bar Design structure Poppet seat Type of reset mechanical spring Protection class IP65 Authorisation c UL us - Recognized (OL) Nominal size 5 mm Grid dimension 27 mm Exhaust-air function throttleable Sealing principle soft Valve Function: 3/2 open/closed\, monostable; Type of actuation: pneumatic; Width: 26 mm; Standard nominal flow rate: 500 l/min; Operating pressure: '-0.95 ... 10 bar; Design structure: Poppet seat; Type of reset: mechanical spring; Protection class: IP65; Authorisation: c UL us - Recognized (OL); Nominal size: 5 mm; Grid dimension: 27 mm; Exhaust-air function: throttleable; Sealing principle: soft

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON