Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Festo 543967

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 1,273.56
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo 543967.

Farnell

Datasheet2 pages4 years ago

Descriptions

Descriptions of Festo 543967 provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Bore Size mm = 16 / Action Type = Double Acting / Stroke mm = 100 / Operating Pressure Min. bar = 1 / Operating Pressure Max. bar = 8 / Force @ 6 Bar N = 121 / Connection Port Size = M5 / Cushioning Type = Both Ends / Piston Speed Max. mm/s = 800 / Series = DGSL
mini slide DGSL-12-100-PA With position sensing, highly accurate, durable ball-cage guide, flexible damping on both sides without metallic end position (P). Stroke=100 mm, Adjustable endposition range/front length=68 mm, Adjustable endposition range/rear length=25,5 mm, Piston diameter=16 mm, Operating mode of drive unit=Yoke Stroke 100 mm Adjustable endposition range/front length 68 mm Adjustable endposition range/rear length 25.5 mm Piston diameter 16 mm Operating mode of drive unit Yoke Cushioning P: Flexible cushioning rings/plates at both ends Assembly position Any Guide Ball bearing cage guide Design structure Yoke kinematics Position detection For proximity sensor Operating pressure 1 ... 8 bar Max. speed 0.8 m/s Repetition accuracy 0,3 mm Piston diameter: 16 mm; Theoretical force at 0.6 MPa (6 bar, 87 psi), advance stroke: 121 N; Stroke: 100 mm; Cushioning: Elastic cushioning rings/plates at both ends; Position detection: Via proximity switch

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON