Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Festo 196131

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 157.08
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-30.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Festo 196131 provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
FESTO 196131 Magnetic valve MHE2-MS1H-3/2G-M7 M7 2 mm 1pc
Pneumatic Accessories
solenoid valve MHE2-MS1H-3/2G-M7 individual valve, fast switching. Valve function=3/2 closed, monostable, Type of actuation=electrical, Width=10 mm, Standard nominal flow rate=100 l/min, Operating pressure=-0,9 - 8 bar Valve function 3/2 closed, monostable Type of actuation electrical Width 10 mm Standard nominal flow rate 100 l/min Operating pressure '-0.9 ... 8 bar Design structure Pressure-relieved poppet valve Type of reset mechanical spring Protection class IP65 Authorisation RCM Markc UL us - Recognized (OL) Nominal size 2 mm Grid dimension 14 mm Exhaust-air function throttleable Sealing principle soft Valve Function: 3/2 closed\, monostable; Type of actuation: electrical; Width: 10 mm; Standard nominal flow rate: 100 l/min; Operating pressure: '-0.9 ... 8 bar; Design structure: Pressure-relieved poppet valve; Type of reset: mechanical spring; Protection class: IP65; Authorisation: RCM Markc UL us - Recognized (OL); Nominal size: 2 mm; Grid dimension: 14 mm; Exhaust-air function: throttleable; Sealing principle: soft

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON