Festo 161775

FESTO 161775 CRSMEO Proximity Sensor corrosion-resistant round design
$ 105.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo 161775.

IHS

Datasheet1 page5 years ago

Inventory History

3 month trend:
-37.97%

Supply Chain

Country of OriginGermany
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Festo 161775 provided by its distributors.

FESTO 161775 CRSMEO Proximity Sensor corrosion-resistant round design
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SEN BIPOLAR SW CURRENT CBL LEADS
proximity sensor CRSMEO-4-K-LED-24 Corrosion resistant, with cable, without mounting kit CRSMB/CRSMBR. Design=Round, Authorisation=RCM Mark, CE mark (see declaration of conformity)=to EU directive for EMC, Materials note=Free of copper and PTFE, Measuring principle=Reed magnetic Design Round Authorisation RCM Mark CE mark (see declaration of conformity) to EU directive for EMC Materials note Free of copper and PTFE Measuring principle Reed magnetic Ambient temperature '-20 ... 60 °C Switch output with contact, bipolar Switching element function Normally open contact Reproducibility of switching value '+/- 0,1 mm Switch-on time < = 0.5 ms Switch-off time 0.03 ms Max. output current 500 mA Max. contact rating DC 10 W Design: Round; Authorisation: RCM Mark; CE mark (see declaration of conformity): to EU directive for EMC; Materials note: Free of copper and PTFE; Measuring principle: Reed magnetic; Ambient temperature: '-20 ... 60 °C; Switch output: with contact\, bipolar; Switching element function: Normally open contact; Reproducibility of switching value: '+/- 0\,1 mm; Switch-on time: <= 0.5 ms; Switch-off time: 0.03 ms; Max. output current: 500 mA; Max. contact rating DC: 10 W

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON