Festo 153385

MA-15-10-QS-8 Pressure Gauge;
$ 55
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Supply Chain

Country of OriginGermany
Introduction Date2023-11-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Festo 153385 provided by its distributors.

MA-15-10-QS-8 PRESSURE GAUGE;
Pneumatic Accessories
PRESSURE GAUGE
pressure gauge MA-15-10-QS-8 With display unit in bar and psi. Indicating range [bar]=0 - 10 bar, Conforms to standard=EN 837-1, Nominal size of pressure gauge=15, Design structure=Bourdon tube pressure gauge without measuring mechanism, Mounting type=Line installation00 Display range: 0 bar ... 10 bar; Symbol: 00991463; Pressure gauge nominal size: 15; Structural design: Bourdon tube pressure gauge without measuring mechanism; Type of mounting: Line installation; Operating medium: Inert gas | Neutral liquids; Information on operating and pilot media: No acetylene, No oxygen; Operating pressure: 0 psi ... 145 psi; Intermittent load factor: 0.66; Measurement accuracy class: 5; Degree of protection: IP53; Temperature of medium: '-20 °C ... 60 °C; Ambient temperature: '-20 °C ... 60 °C; LABS (PWIS) conformity: VDMA24364-B2-L; Note on materials: RoHS-compliant; Connection position: Centered on rear side; Pneumatic connection: QS-8; Materials in contact with the media: Brass; Material of screwed plug: Brass; Housing material: Steel; Inspection window material: PC; Housing colour: Black; Product weight: 10 g; Scale: Single scale, bar (außen)

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON