pressure gauge MA-15-10-QS-4 With display unit in bar and psi. Indicating range [bar]=0 - 10 bar, Conforms to standard=EN 837-1, Nominal size of pressure gauge=15, Design structure=Bourdon tube pressure gauge without measuring mechanism, Mounting type=Line installation00 Display range: 0 bar ... 10 bar; Symbol: 00991463; Pressure gauge nominal size: 15; Structural design: Bourdon tube pressure gauge without measuring mechanism; Type of mounting: Line installation; Operating medium: Inert gas | Neutral liquids; Information on operating and pilot media: No acetylene, No oxygen; Operating pressure: 0 psi ... 145 psi; Intermittent load factor: 0.66; Measurement accuracy class: 5; Degree of protection: IP53; Temperature of medium: '-20 °C ... 60 °C; Ambient temperature: '-20 °C ... 60 °C; LABS (PWIS) conformity: VDMA24364-B2-L; Note on materials: RoHS-compliant; Connection position: Centered on rear side; Pneumatic connection: QS-4; Materials in contact with the media: Brass; Material of screwed plug: Brass; Housing material: Steel; Inspection window material: PC; Housing colour: Black; Product weight: 10 g; Scale: Single scale, bar (außen)