Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield TC28B0617

Split Core Ferrite Suppressors for Round Cable Split Cable Clamp Nylon Strap
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield TC28B0617.

Newark

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield TC28B0617 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Split Cable Clamp Nylon Strap
Clamp, Cable; Nylon; 0.276 in.; 1.215 in.; 0.74 in.
Ferrite Assembly Cable Clamp; Impedance:273ohm; External Width:0.74"; Frequency:100MHz; Frequency Max:100MHz; Internal Diameter:0.276"; Latch Height:0.195"; Mounting Type:Screw Mounting; Width (Latch Included):1.215" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE