Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SS28B2044

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .790 ID 260@100
$ 38.81
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SS28B2044.

element14

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SS28B2044 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .790 ID 260@100
FERRITE BEAD; Impedance:260ohm; Ferrite; FERRITE BEAD; Impedance:260ohm; Ferrite Mounting:Split Core; External Height:1.7"; External Width:1.8"; Frequency:100MHz; Internal Diameter:0.79"; Latch Height:0.2"; Length:1.8"; Mounting Type:Surface Mount
FERRITE CORE, SPLIT, 20.1MM, 260 OHM/100MHZ; Cable Diameter Max:20.1mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Height:1.7"; External Width:1.8"; Frequency:100MHz; Impedance:260ohm; Internal Diameter:0.79" RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE