Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SS28B2042

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .425 ID 238@100
$ 28.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SS28B2042.

Newark

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SS28B2042 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .425 ID 238@100
Split Sleeve Snap | Leader Tech / FerriShield SS28B2042
Miniature Ferrite Bead; Impedance:238ohm; External Width:0.93"; Frequency:100MHz; Frequency Max:100MHz; Internal Diameter:0.425"; Latch Height:0.17"; Width (Latch Included):1.035"; External Depth:0.965"; External Height:0.965" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE