Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SMS-462C

Sms, 1.094X2.782X0.118-SURFACE Mount Shield Cover-bulk

$ 5.1
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SMS-462C.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of FerriShield SMS-462C provided by its distributors.

SMS,1.094X2.782X0.118-SURFACE MOUNT SHIELD COVER-BULK
SURFACE MOUNT SHIELD COVER, RECT; Product Range:Two-Piece SMS Series; Gasket Material:Tin Plated Steel; Length:27.79mm; Width:70.66mm; Depth:3mm; Attenuation:- RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE