Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SMS-457F

Sms, 1.07X1.304X0.236-SURFACE Mount Shield Frame-tape/reel
$ 5.1
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SMS-457F.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of FerriShield SMS-457F provided by its distributors.

SMS,1.07X1.304X0.236-SURFACE MOUNT SHIELD FRAME-TAPE/REEL
SURFACE MOUNT SHIELD FRAME, RECT; Product Range:Two-Piece SMS Series; Gasket Material:Tin Plated Steel; Length:27.18mm; Width:33.12mm; Depth:5.99mm; Attenuation:- RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE