Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SMS-252F

Sms, Surface Mount Shield Frame, Cut Tape

$ 2.22
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SMS-252F.

Newark

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SMS-252F provided by its distributors.

SMS, SURFACE MOUNT SHIELD FRAME, CUT TAPE
EMI SHIELDING, 26.26 X 26.26 X 1.778MM; Product Range:Two-Piece SMS Series; Gasket Material:Tin Plated Steel; Length:26.26mm; Width:26.26mm; Depth:1.778mm; Attenuation:- RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE