Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SMS-205C

SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-205C

$ 2.22
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SMS-205C.

Newark

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SMS-205C provided by its distributors.

SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-205C
EMI SHIELDING, 38.65 X 25.95 X 2MM; Product Range:Two-Piece SMS Series; Gasket Material:Tin Plated Steel; Length:38.65mm; Width:25.95mm; Depth:2mm; Attenuation:- RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE