Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SG81106610CU

Clip-on W/ Tight Grip
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SG81106610CU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SG81106610CU.

Newark

Datasheet1 page18 years ago
Datasheet1 page20 years ago

Descriptions

Descriptions of FerriShield SG81106610CU provided by its distributors.

Shielding Gasket; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper alloy #C17200; Gasket Material:Beryllium Copper Alloy; Height:0.1"; Length:16"; Material:Copper; Mounting Type:Adhesive; Thickness:0.005" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE