Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield SG187250D-24

RFI/EMI Shielding Gaskets D Shape RFI Shielding Gasket
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SG187250D-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SG187250D-24.

Newark

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SG187250D-24 provided by its distributors.

RFI/EMI Shielding Gaskets D Shape RFI Shielding Gasket
EMI SHIELDING GASKET, D SHAPE; Product Range:SG Series; Gasket Material:Nickel Plated Copper; Length:610mm; Width:4.7mm; Depth:4.7mm; Attenuation:100dB; Body Material:Nickel-Plated Copper; Gasket Style:D Shaped; Thickness:0.187" RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE