Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield 28-49U-BD-16

EMI Gaskets | Leader Tech / FerriShield 28-49U-BD-16

$ 31.37
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 28-49U-BD-16.

Farnell

Datasheet1 page20 years ago

Newark

element14

Descriptions

Descriptions of FerriShield 28-49U-BD-16 provided by its distributors.

EMI Gaskets | Leader Tech / FerriShield 28-49U-BD-16
EMI SHIELDING GASKET, 100DB; Product Range:28-49U Series; Gasket Material:Beryllium Copper; Length:-; Width:-; Depth:-; Attenuation:100dB; Height:0.28" RoHS Compliant: Yes
EMI SHIELDING GASKET, 100DB; Gasket Material:Beryllium Copper Alloy; Attenuation:100dB; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper Alloy; Height:0.28"; Material:Beryllium Copper; Mounting Type:Adhesive

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE