Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield 11-37FSC-BD-16

Copper Beryllium Fingerstock Emi Gasket, Folded, General Purpose
$ 17.1
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 11-37FSC-BD-16.

Newark

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield 11-37FSC-BD-16 provided by its distributors.

COPPER BERYLLIUM FINGERSTOCK EMI GASKET, FOLDED, GENERAL PURPOSE
Shielding Gasket; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper alloy #C17200; Gasket Material:Beryllium Copper Alloy; Gasket Style:D Shaped; Height:0.12"; Length:16"; Material:Beryllium Copper ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE