Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield 10-30C-070-BD-16

EMI SHIELDING GASKET, D SHAPE 100DB; Product Range: Clip-on Series; Gasket Material: Beryllium Copper; Length: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 10-30C-070-BD-16. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 10-30C-070-BD-16.

Newark

Datasheet4 pages8 years ago
Datasheet1 page18 years ago

Descriptions

Descriptions of FerriShield 10-30C-070-BD-16 provided by its distributors.

EMI SHIELDING GASKET, D SHAPE 100DB; Product Range:Clip-on Series; Gasket Material:Beryllium Copper; Length:-; Width:-; Depth:-; Attenuation:100dB; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper Alloy; Height:0.1"RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE