Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fein WSG15-150P

FEIN WSG15-150P Angle Grinder, 6 In., No Load RPM 8500. More details: Angle Grinder, Voltage 120, Wheel Dia. 6 In.,...

Submit Request for Quote

Unfortunately we do not know of any distributors for WSG15-150P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Fein WSG15-150P provided by its distributors.

FEIN WSG15-150P Angle Grinder, 6 In., No Load RPM 8500. More details: Angle Grinder, Voltage 120, Wheel Dia. 6 In., No Load RPM 8500, 12.5 Amps, Spindle Thread Size 5/8 In.-11, Switch Type Trigger, Tool Length 12-5/32 In., Tool Weight 5.3 lb., Speed Type Constant, Lock-on Yes, Lock-off No, Handle Design Side, Cord Length 13 ft., Features Turnable, Full Metal Gear Head, Low Vibrations, Includes Wheel Guard, Pair of Flanges, Wrench, Anti Vibrations Handle

Manufacturer Aliases

Fein has several brands around the world that distributors may use as alternate names. Fein may also be known as the following names:

  • Fein Power Tools Inc
  • C & E FEIN GMBH
  • Fein Power Tools Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSG 15-150P