Amphenol Communications Solutions 76341-316LF

CONN, RCPT, 16POS, 1ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76341-316LF.

Electro Sonic

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-42.00%

CAD Models

Download Amphenol Communications Solutions 76341-316LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions75915-316LF
Amphenol ICC 75915-316LF 16P VRT SR Female Connector 0.76µm Gold Shrouded
Amphenol Communications Solutions71920-316LF
16 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Through Ho
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions75915-320LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
TE Connectivity6-534237-4
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Samtec 2.54mm Pitch 16-Pin Single Row Receptacle Board-to-Board, SSW Series, Right Angle, TH

Descriptions

Descriptions of Amphenol Communications Solutions 76341-316LF provided by its distributors.

CONN, RCPT, 16POS, 1ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 16 Positions, 2.54mm (0.100in) Pitch
RECEPTACLE, VERT, 16WAY; Series:Dubox; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:16; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Blue; Connector Type:Board to Board; Connector Type:Board to Board; Contact Current Max:2A; Contact Material:Glass Filled Thermoplastic Polyester; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:15mohm; Current per Contact Max:3A; Flammability Rating:UL 94 V-0; Insulation Resistance:100000Mohm; Lead Spacing:2.54mm; Material:Phosphor Bronze; No. of Mating Cycles:200; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76341316LF