Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 65801-017

Conn FFC/FPC Connector RCP 17 POS 2.54mm IDT ST Cable Mount Clincher™ Tray

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65801-017.

_legacy Avnet

Datasheet7 pages17 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.51
Introduction Date1995-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Board Connector, 16 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
Amphenol Communications Solutions65801-120LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 20 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions65801-115LF
Conn FFC/FPC Connector RCP 15 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
FFC & FPC Connectors SL Single Row Female Ver G Recept 12 Ckt
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol Communications Solutions 65801-017 provided by its distributors.

Conn FFC/FPC Connector RCP 17 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
FFC/FPC Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
CONN FFC FPC RCPT 17POS 2.54MM
65801-017-CLINCHER ASSY FEMALE
CLINCHER RECEPTACLE ASS'-Y-TIN
SOCKET, PLANAR IDC 17WAY; Ways, No. of:17; Contact Plating:Tin / Lead; Colour:Blue; Contact Resistance:15mohm; Current Rating:2A; Max Operating Temperature:105°C; Min Temperature Operating:-65°C; Plating:; Width, External:2.54mm; Housing Type:Polypropylene UL94V-0; Lead Spacing:2.54mm; Pitch:2.54mm

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65801017