What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 61082-162402LF

Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Bergstak® T/R

$ 6.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 61082-162402LF.

IHS

Datasheet7 pages6 years ago

Mouser

JRH Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-99.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions61082-161400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-163400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
0.8mm 2 160P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5-5179009-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
Conn Stacking HDR 5mm to 25mm Stack Height 160 POS 0.8mm Solder ST SMD

Descriptions

Descriptions of Amphenol Communications Solutions 61082-162402LF provided by its distributors.

Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Bergstak® T/R
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions.
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8MM B TO B REC ASSY-61082-162402LF | Amphenol FCI (Amphenol CS) 61082162402LF
Outer Shroud Contacts,Receptacle 800μm 2 160pin 9mm,10mm,11mm,12mm 7.7mm 203nm gold SMD,P=0.8mm SMD mount
CONN BERGSTAK VERTICAL RCPT 160-POS
CONN RECEPT 160POS .8MM DUAL SMD
BergStak 0.8mm 160P RECPT W/POLARIZATION
L-845/722 Hex Wrench Installation Tool
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
120P BTB VERTICAL RECEPTACLE 2R
BERGSTAK R2 160P-61082-162402L
Mezzanine Conn, Rcpt, 160Pos, 2Row/0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:160Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Copper, Nickel Rohs Compliant: Yes |Amphenol Communications Solutions 61082-162402LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61082162402LF