What’s new: Find the right parts faster with our redesigned experience

Learn more

Fastron XHBCC-331K-01

Leaded Inductor - Fixed Choke Coil 330uH 10% 1030mA Taped/Reel 800 QTY
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron XHBCC-331K-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.471
$ 0.439
Stock
3,435
8,070
Authorized Distributors
5
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
-
870 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
830 mΩ
830 mΩ
Q Factor
25
25
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron XHBCC-331K-01 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 330uH 10% 1030mA Taped/Reel 800 QTY
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
20KHz 1.4MHz 1.03A 25 330¦ÌH 830m¦¸ ¡À10% 16mm
RF Inductors - Leaded 330uH 20kHz 10%

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XHBCC331K01