Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SMP8207

Sma Adjustable Phase Trimmer With An Adjustable Phase Of 19.16 Deg. Per Ghz Fro
$ 273.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SMP8207.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SMP8207 provided by its distributors.

SMA ADJUSTABLE PHASE TRIMMER WITH AN ADJUSTABLE PHASE OF 19.16 DEG. PER GHZ FRO
Coaxial Mechanical Phase Shifter
SMA ADJUSTABLE PHASE TRIMMER WIT
The coaxial RF adjustable phase trimmer SMP8207 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave’s RF adjustable phase trimmer is manufactured with SMA female connectors and has an impedance of 50 Ohms. This adjustable phase trimmer is rated for a maximum frequency of 10 GHz.Fairview Microwave’s adjustable phase trimmer has a maximum input power of 100 Watts (CW). This RF phase trimmer comes with a 19.16 deg/GHz phase adjustment. Additional dimensions and specifications for this RF phase trimming component are on our downloadable PDF datasheet above.The SMP8207 adjustable phase trimmer available from Fairview Microwave has a passivated stainless steel housing and measures 2.559 inches in length and 0.394 inches in height. This 50 Ohms adjustable phase trimmer offers a maximum insertion loss of 0.35 dB. The RF adjustable phase trimmer is rated for a maximum VSWR of 1.25:1.Fairview Microwave’s adjustable phase trimmer is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy an adjustable phase trimmer for quick service and easy worldwide shipment. We also stock a wide selection of other radio frequency phase shifting products that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC